- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET05MD1SA1BE
Littelfuse / C&K
ET05MD1SA1BE
Sealed Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET05MD1SA1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ET05MD1SA1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:Gull Wing
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ET05MD1SA1BE RoHS compliant?
Yes, ET05MD1SA1BE is RoHS compliant.
What is the lead time for ET05MD1SA1BE?
The standard lead time for ET05MD1SA1BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
11/9/26