- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET03M3D1V31BE
ET03M3D1V31BE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET03M3D1V31BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET03M3D1V31BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.57mm x 6.05mm x 19.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.65
25
$8.74
80
$8.35
160
$7.44
320
$6.63
560
$5.83
1,040 +
$5.68
Click for Quote
Log in
to unlock special pricing