- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET03M3D1SA1BE
ET03M3D1SA1BE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET03M3D1SA1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET03M3D1SA1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:Gull Wing
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$10.03
250
$6.17
375
$4.88
500 +
$4.79
Click for Quote
Log in
to unlock special pricing