- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET03M3D1ABE
ET03M3D1ABE
Littelfuse/C&K
Sealed Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET03M3D1ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET03M3D1ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
50
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,500
$14.11
7,000
$7.21
10,500
$4.91
14,000 +
$4.81
Click for Quote
Log in
to unlock special pricing