- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET02MD1AVQE
ET02MD1AVQE
Littelfuse/C&K
Switch Toggle OFF None ON SPST Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None ON SPST Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: ET02MD1AVQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET02MD1AVQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.22mm x 25.21mm x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$10.52
25
$9.53
80
$9.11
160
$8.72
320
$8.36
560
$6.03
1,040 +
$5.94
Click for Quote
Log in
to unlock special pricing