- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- ET02J6V3GE2
ET02J6V3GE2
Littelfuse/C&K
Sealed Subminiature Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Subminiature Rocker Switch
Search Keywords: ET02J6V3GE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET02J6V3GE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$13.89
60
$10.42
90
$9.72
120 +
$9.53
Click for Quote
Log in
to unlock special pricing