Image is representational - see mfr. specs

ET01SD1AVGE

Littelfuse/C&K

Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: ET01SD1AVGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ET01SD1AVGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    6.22mm x 29.27mm x 8.77 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.04
25
$7.64
80
$7.47
160
$7.31
320
$7.16
560
$7.07
1,040 +
$7.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!