- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET01SD1AQE
Littelfuse / C&K
ET01SD1AQE
Sealed Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET01SD1AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ET01SD1AQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ET01SD1AQE RoHS compliant?
Yes, ET01SD1AQE is RoHS compliant.
What is the lead time for ET01SD1AQE?
The standard lead time for ET01SD1AQE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$6.11
50
$6.02
200
$5.84
400
$5.76
600
$5.70
1,000 +
$5.64
Click for Quote
Log in
to unlock special pricing