Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET01MD1V3QE

A sealed, subminiature single-pole (SP) toggle switch featuring an On-None-On function, silver contacts, and vertical mount V- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
A sealed, subminiature single-pole (SP) toggle switch featuring an On-None-On function, silver contacts, and vertical mount V-bracket terminals.
Search Keywords: ET01MD1V3QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ET01MD1V3QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 3@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 10.57mm x 6.05mm x 19.9 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ET01MD1V3QE RoHS compliant?
Yes, ET01MD1V3QE is RoHS compliant.
What is the lead time for ET01MD1V3QE?
The standard lead time for ET01MD1V3QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.92
25
$10.80
80
$9.51
160
$8.95
320
$8.64
560
$8.62
1,040 +
$8.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!