Available Replacements
비 RoHS 동등품
ET01M3D1SAKE ET01M3D1SAKE Littelfuse / C&K
ET01M3D1SAKE

Littelfuse / C&K

In Stock: 322

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET01M3D1SAPE

Sealed Subminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sealed Subminiature Toggle Switch
Search Keywords: ET01M3D1SAPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ET01M3D1SAPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Right Angle
Terminal Type: Gull Wing
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ET01M3D1SAPE RoHS compliant?
Yes, ET01M3D1SAPE is RoHS compliant.
What is the lead time for ET01M3D1SAPE?
The standard lead time for ET01M3D1SAPE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.46
100
$5.34
250
$5.20
600
$5.06
1,200 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!