Available Replacements
ROHs Equivalent
ET01M3D1SAPE ET01M3D1SAPE Littelfuse / C&K
ET01M3D1SAPE

Littelfuse / C&K

In Stock: 600

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET01M3D1SAKE

Sealed Subminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Sealed Subminiature Toggle Switch
Search Keywords: ET01M3D1SAKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ET01M3D1SAKE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Right Angle
Terminal Type: Gull Wing
Dimension: 10.41 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ET01M3D1SAKE discontinued?
Yes, ET01M3D1SAKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ET01M3D1SAKE RoHS compliant?
No, ET01M3D1SAKE is not RoHS compliant.
What is the lead time for ET01M3D1SAKE?
The standard lead time for ET01M3D1SAKE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Can Ship immediately
Minimum Order Quantity:
26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!