- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET01LD1CQE
ET01LD1CQE
Littelfuse/C&K
A sealed, subminiature SPDT On-None-On toggle switch with PC thru-hole terminals and silver contacts.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
A sealed, subminiature SPDT On-None-On toggle switch with PC thru-hole terminals and silver contacts.
Search Keywords: ET01LD1CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ET01LD1CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 5.08mm x 21.52 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.99
10
$8.89
25
$7.97
50
$7.78
100
$6.02
150
$6.00
200 +
$5.86
Click for Quote
Log in
to unlock special pricing