- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ET01LD1CBE
Littelfuse / C&K
ET01LD1CBE
Sealed Subminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Subminiature Toggle Switch
Search Keywords: ET01LD1CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ET01LD1CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 5.08mm x 21.52 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ET01LD1CBE RoHS compliant?
Yes, ET01LD1CBE is RoHS compliant.
What is the lead time for ET01LD1CBE?
The standard lead time for ET01LD1CBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
On Order:
100
can ship 11/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$11.30
10
$9.76
25
$9.19
50
$8.71
100
$8.65
150
$8.61
200 +
$7.45
Click for Quote
Log in
to unlock special pricing