Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ET01J6AGE2

A sealed, subminiature SPDT rocker switch with an On-None-On function, right-angle PC thru-hole terminals, and gold-over-silve ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A sealed, subminiature SPDT rocker switch with an On-None-On function, right-angle PC thru-hole terminals, and gold-over-silver contacts.
Search Keywords: ET01J6AGE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    ET01J6AGE2
  • Alias/AKA:
    ET01J6ABE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ET01J6AGE2 RoHS compliant?
Yes, ET01J6AGE2 is RoHS compliant.
What is the lead time for ET01J6AGE2?
The standard lead time for ET01J6AGE2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
On Order:
15   can ship 12/21/26
Stock lot only:
5
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
14 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.958
42
$11.780
63
$11.750
84 +
$10.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!