- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- ET01J6ABE2
Littelfuse / C&K
ET01J6ABE2
Sealed Subminiature Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | ET01J6ABE2 |
| Alias/AKA: | ET01J6AGE2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
84 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |