- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES21MAKE
Littelfuse / C&K
ES21MAKE
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/PCB Through Hole Tray
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ES21MAKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.03 x 15.17 x 6.38 mm
-
- Item discontinued