- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES03MSABE
ES03MSABE
Littelfuse/C&K
Sealed Tiny Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tiny Slide Switch
Search Keywords: ES03MSABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ES03MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
300 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:12.41 x 13.78 x 6.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
75
$13.14
150
$8.08
225
$6.40
300 +
$6.27
Click for Quote
Log in
to unlock special pricing