- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES03MAVKE
Available Replacements
ROHs Equivalent
Littelfuse / C&K
ES03MAVKE
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/PCB Through Hole Tray
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: ES03MAVKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ES03MAVKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:6.6 x 17.91 x 10.03 mm
Product Guides
+
Frequently Asked Questions
Is ES03MAVKE discontinued?
Yes, ES03MAVKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ES03MAVKE RoHS compliant?
No, ES03MAVKE is not RoHS compliant.
What is the lead time for ES03MAVKE?
The standard lead time for ES03MAVKE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.