- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES03MAVBE
ES03MAVBE
Littelfuse/C&K
Sealed Tiny Slide Switch
Veri Sayfası Donatılar Notify Me
RoHS Compliant
TRAY Paketleme
Certificate of Compliance Guarantee
tanım
+
Sealed Tiny Slide Switch
Search Keywords: ES03MAVBE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:ES03MAVBE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:6.6 x 17.91 x 10.03 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
16 Weeks
Gemi olabilir
9.2.26
PRICE (USD)
MİKTAR
Unit Price
5
$10.14
25
$9.23
80
$7.86
160
$7.67
320
$7.48
560
$7.20
1.040 +
$6.93
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için