- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES01MSAKE
ES01MSAKE
Littelfuse/C&K
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
Search Keywords: ES01MSAKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ES01MSAKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:12.41 x 13.78 x 6.65 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.