- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES01MCKE
ES01MCKE
Littelfuse/C&K
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
Search Keywords: ES01MCKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ES01MCKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.03 x 6.43 x 12.21 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.