- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ES01MCBE
ES01MCBE
Littelfuse/C&K
Sealed Tiny Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tiny Slide Switch
Search Keywords: ES01MCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ES01MCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.03 x 6.43 x 12.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
83
can ship 10/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$8.59
10
$8.57
25
$8.55
40
$8.53
80
$6.40
120
$5.97
160 +
$5.85
Click for Quote
Log in
to unlock special pricing