- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP21SD1ABE
Littelfuse / C&K
EP21SD1ABE
Sealed Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP21SD1ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EP21SD1ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is EP21SD1ABE RoHS compliant?
Yes, EP21SD1ABE is RoHS compliant.
What is the lead time for EP21SD1ABE?
The standard lead time for EP21SD1ABE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$10.19
10
$10.10
25
$9.91
50
$9.82
100
$9.66
150
$9.63
200 +
$9.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT