- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP12SD1V3BE
Littelfuse / C&K
EP12SD1V3BE
Sealed Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP12SD1V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EP12SD1V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10.57 x 6.1 x 19.26 mm
Product Guides
+
Frequently Asked Questions
Is EP12SD1V3BE RoHS compliant?
Yes, EP12SD1V3BE is RoHS compliant.
What is the lead time for EP12SD1V3BE?
The standard lead time for EP12SD1V3BE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$5.83
25
$5.57
50
$5.46
120
$5.32
360
$5.14
600
$5.06
1,080 +
$4.96
Click for Quote
Log in
to unlock special pricing