Available Replacements
비 RoHS 동등품
EP12SD1SAKE EP12SD1SAKE Littelfuse / C&K
EP12SD1SAKE

Littelfuse / C&K

In Stock: 600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP12SD1SAPE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP12SD1SAPE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: EP12SD1SAPE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Mounting: Surface Mount
Pole Throw Configuration: SPDT
Bushing Type: Unthreaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Gull Wing
Body Orientation: Right Angle
Dimension: 10.41 x 5.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP12SD1SAPE RoHS compliant?
Yes, EP12SD1SAPE is RoHS compliant.
What is the lead time for EP12SD1SAPE?
The standard lead time for EP12SD1SAPE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,508
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$10.32
100
$10.29
150
$10.27
300
$6.31
450
$5.00
600 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!