Available Replacements
ROHs Eşdeğeri
EP12SD1SAPE EP12SD1SAPE Littelfuse / C&K
EP12SD1SAPE

Littelfuse / C&K

In Stock: 13,508

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP12SD1SAKE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP12SD1SAKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: EP12SD1SAKE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509031
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Mounting: Surface Mount
Pole Throw Configuration: SPDT
Bushing Type: Unthreaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Gull Wing
Body Orientation: Right Angle
Dimension: 10.41 x 5.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP12SD1SAKE discontinued?
Yes, EP12SD1SAKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EP12SD1SAKE RoHS compliant?
No, EP12SD1SAKE is not RoHS compliant.
What is the lead time for EP12SD1SAKE?
The standard lead time for EP12SD1SAKE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.56
250
$3.50
600
$3.41
1,200
$3.37
3,000
$2.90
5,400
$2.89
7,800 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!