- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP12SD1AV3BE
Littelfuse / C&K
EP12SD1AV3BE
Sealed Tiny Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EP12SD1AV3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.22 x 24.55 x 8.85 mm