Image is representational - see mfr. specs

EP12FPD1AVPE

Littelfuse/C&K

Switch Push Button ON Mom SPDT Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Search Keywords: EP12FPD1AVPE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    EP12FPD1AVPE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Flush Plunger
  • Terminal Type:
    PC Pins
  • Dimension:
    6.2 x 18.5 x 8.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
40
$9.92
80
$7.44
120
$6.94
160 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!