Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP11SD1WBE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP11SD1WBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    EP11SD1WBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    OFF Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Wrap
  • Body Orientation:
    Straight
  • Dimension:
    8.13 x 5.08 x 18.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP11SD1WBE RoHS compliant?
Yes, EP11SD1WBE is RoHS compliant.
What is the lead time for EP11SD1WBE?
The standard lead time for EP11SD1WBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.57
10
$7.55
25
$7.54
60
$7.52
120
$5.64
180
$5.26
240 +
$5.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!