Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP11SD1V3PE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP11SD1V3PE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: EP11SD1V3PE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Unthreaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 10.57 x 6.1 x 19.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP11SD1V3PE RoHS compliant?
Yes, EP11SD1V3PE is RoHS compliant.
What is the lead time for EP11SD1V3PE?
The standard lead time for EP11SD1V3PE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.27
120
$6.08
360
$5.58
600
$4.06
1,080
$3.95
2,520 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!