- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11SD1SA1BE
Littelfuse / C&K
EP11SD1SA1BE
Sealed Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11SD1SA1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EP11SD1SA1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:8.13 x 20.45 x 6.04 mm
Product Guides
+
Frequently Asked Questions
Is EP11SD1SA1BE RoHS compliant?
Yes, EP11SD1SA1BE is RoHS compliant.
What is the lead time for EP11SD1SA1BE?
The standard lead time for EP11SD1SA1BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
20
$8.05
100
$8.03
150
$8.01
300
$4.93
450
$3.90
600 +
$3.83
Click for Quote
Log in
to unlock special pricing