Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP11SD1AQE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP11SD1AQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: EP11SD1AQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: Unthreaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 1A@120VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP11SD1AQE RoHS compliant?
Yes, EP11SD1AQE is RoHS compliant.
What is the lead time for EP11SD1AQE?
The standard lead time for EP11SD1AQE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.53
10
$7.21
25
$6.86
50
$6.49
100
$6.19
150
$6.17
200 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!