Available Replacements
Non-RoHS Equivalent
EP11SD1AKE EP11SD1AKE Littelfuse / C&K
EP11SD1AKE

Littelfuse / C&K

In Stock: 161

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP11SD1APE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP11SD1APE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    EP11SD1APE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    OFF Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    8.13 x 6.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP11SD1APE RoHS compliant?
Yes, EP11SD1APE is RoHS compliant.
What is the lead time for EP11SD1APE?
The standard lead time for EP11SD1APE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.808
100
$5.280
150
$4.940
200 +
$4.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!