- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11S2D1CSE
EP11S2D1CSE
Littelfuse/C&K
Sealed Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11S2D1CSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:EP11S2D1CSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 5.08 x 25.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$6.46
50
$6.37
100
$6.17
300
$5.67
500
$4.20
1,000
$4.09
2,500 +
$3.47
Click for Quote
Log in
to unlock special pricing