- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11S1D1CGE
EP11S1D1CGE
Littelfuse/C&K
Sealed Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11S1D1CGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:EP11S1D1CGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 5.08 x 16.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.18
25
$6.65
50
$6.55
100
$6.35
300
$5.83
500
$4.30
1,000
$4.19
2,500 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments