- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11S1D1APE
EP11S1D1APE
Littelfuse/C&K
Sealed Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11S1D1APE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:EP11S1D1APE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$8.85
100
$6.64
150
$6.20
200 +
$6.07
Click for Quote
Log in
to unlock special pricing