Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

EP11RD1ABE

Sealed Tiny Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Sealed Tiny Pushbutton Switches
Search Keywords: EP11RD1ABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: EP11RD1ABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: Unthreaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP11RD1ABE RoHS compliant?
Yes, EP11RD1ABE is RoHS compliant.
What is the lead time for EP11RD1ABE?
The standard lead time for EP11RD1ABE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
222   can ship 1/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.79
10
$8.18
25
$7.70
50
$7.30
100
$7.25
150
$7.21
200 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!