- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11FPD1V3BE
Littelfuse / C&K
EP11FPD1V3BE
Sealed Tiny Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11FPD1V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EP11FPD1V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10.57 x 6.1 x 13.8 mm
Product Guides
+
Frequently Asked Questions
Is EP11FPD1V3BE RoHS compliant?
Yes, EP11FPD1V3BE is RoHS compliant.
What is the lead time for EP11FPD1V3BE?
The standard lead time for EP11FPD1V3BE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$9.07
10
$7.57
25
$6.98
60
$6.76
120
$6.35
180
$6.31
240 +
$5.84
Click for Quote
Log in
to unlock special pricing