- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EP11FPD1AV3BE
EP11FPD1AV3BE
Littelfuse/C&K
Sealed Tiny Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Sealed Tiny Pushbutton Switches
Search Keywords: EP11FPD1AV3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:EP11FPD1AV3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.22 x 19.105 x 8.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.40
80
$5.92
160
$5.09
320
$4.47
560
$3.94
1,040
$3.83
2,560 +
$3.26
Click for Quote
Log in
to unlock special pricing