- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ENC0S16D2S65C
ENC0S16D2S65C
Littelfuse/C&K
Enc OPT 16P SW 6N 5V conn
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Enc OPT 16P SW 6N 5V conn
Search Keywords: ENC0S16D2S65C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ENC0S16D2S65C
-
Alias/AKA:ENCOS16D2S65C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
315
$25.42
630
$13.42
945
$9.23
1,260 +
$9.04
Click for Quote
Log in
to unlock special pricing