- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMOATHQ7C22
Littelfuse / C&K
ELUMOATHQ7C22
Right Angle Illuminated Latching Pushbutton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | ELUMOATHQ7C22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | N/R |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 3.5 A |
| Actuator Style: | Square Plunger |
| Illumination: | Blue,LED |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |