Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ELUMOATHQ7C12

Right Angle Illuminated Latching Pushbutton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMOATHQ7C12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ELUMOATHQ7C12
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: On (On)
Contact Rating @ Voltage: 3.5 A
Actuator Style: Square Plunger
Illumination: Blue,LED
Terminal Type: PC Pins
Body Orientation: Right Angle
Dimension: 11.43 x 28.2 x 5.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELUMOATHQ7C12 RoHS compliant?
Yes, ELUMOATHQ7C12 is RoHS compliant.
What is the lead time for ELUMOATHQ7C12?
The standard lead time for ELUMOATHQ7C12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
294   can ship 2/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.55
10
$15.51
25
$15.47
45
$15.44
90
$9.50
135
$7.52
180 +
$7.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!