Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ELUMOASAQCO2

Right Angle Illuminated Latching Pushbutton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMOASAQCO2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ELUMOASAQCO2
Alias/AKA: ELUMOASAQC02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Mounting: Surface Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: On (On)
Contact Rating @ Voltage: 3.5 A
Actuator Style: Square Plunger
Illumination: N/R
Terminal Type: Gull Wing
Body Orientation: Right Angle
Dimension: 11.43 x 28.2 x 6.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ELUMOASAQCO2 RoHS compliant?
Yes, ELUMOASAQCO2 is RoHS compliant.
What is the lead time for ELUMOASAQCO2?
The standard lead time for ELUMOASAQCO2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
113
$8.78
225
$5.43
338
$4.29
450 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!