- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMOASAQ8C22
Littelfuse / C&K
ELUMOASAQ8C22
Right Angle Illuminated Latching Pushbutton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | ELUMOASAQ8C22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Mounting: | Surface Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | N/R |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 3.5 A |
| Actuator Style: | Square Plunger |
| Illumination: | Amber/Green,LED |
| Terminal Type: | Gull Wing |
| Body Orientation: | Right Angle |