- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMOASAQ3C22
ELUMOASAQ3C22
Littelfuse/C&K
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact Gull Wing SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact Gull Wing SMD Automotive T/R
Search Keywords: ELUMOASAQ3C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMOASAQ3C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Red,LED
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Can Ship immediately
Minimum Order Quantity:
225
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2.38
25
$2.33
50
$2.28
100
$2.24
500
$2.19
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing