Image is representational - see mfr. specs

ELUMOASAQ1C22

Littelfuse/C&K

Right Angle Illuminated Latching Pushbutton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMOASAQ1C22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ELUMOASAQ1C22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3.5 A
  • Actuator Style:
    Square Plunger
  • Illumination:
    White,LED
  • Terminal Type:
    Gull Wing
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
8 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.37
25
$9.34
50
$8.55
113
$8.28
225
$8.03
338
$7.92
450 +
$7.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!