- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQ7C12
ELUMEETHQ7C12
Littelfuse/C&K
The ELUMEETHQ7C12 is a right-angle, PC thru-hole mount, latching pushbutton switch with blue LED illumination.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The ELUMEETHQ7C12 is a right-angle, PC thru-hole mount, latching pushbutton switch with blue LED illumination.
Search Keywords: ELUMEETHQ7C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEETHQ7C12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:11.43 x 28.2 x 5.16 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$11.93
10
$10.28
25
$9.69
45
$9.34
90
$8.79
135
$8.60
180 +
$7.88
Click for Quote
Log in
to unlock special pricing