- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQ6C22
Littelfuse / C&K
ELUMEETHQ6C22
Right Angle Illuminated Latching Pushbutton
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEETHQ6C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ELUMEETHQ6C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is ELUMEETHQ6C22 RoHS compliant?
Yes, ELUMEETHQ6C22 is RoHS compliant.
What is the lead time for ELUMEETHQ6C22?
The standard lead time for ELUMEETHQ6C22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$12.81
10
$11.06
25
$10.42
45
$10.16
90
$9.63
135
$9.45
180 +
$8.91
Click for Quote
Log in
to unlock special pricing