- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQ5C12
ELUMEETHQ5C12
Littelfuse/C&K
Right Angle Illuminated Latching Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEETHQ5C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEETHQ5C12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Amber,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:11.43 x 28.2 x 5.16 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$7.22
25
$6.06
100
$5.17
250
$4.68
500
$4.50
1,000
$4.09
2,500
$3.99
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing