- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQ2C22
Littelfuse/C&K
ELUMEETHQ2C22
Right Angle Illuminated Latching Pushbutton
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEETHQ2C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEETHQ2C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:Red/Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is ELUMEETHQ2C22 RoHS compliant?
Yes, ELUMEETHQ2C22 is RoHS compliant.
What is the lead time for ELUMEETHQ2C22?
The standard lead time for ELUMEETHQ2C22 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$14.02
10
$12.10
25
$11.30
45
$10.91
90
$10.37
135
$10.09
180 +
$9.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT